Molex 09-18-5092 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 550 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-18-5092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.