Molex 09-48-1035 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 2079 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.