
Right-angle PCB connector featuring a 5-circuit, 1-row configuration with a 3.96mm pitch. Male contacts, made of bronze with tin plating over copper, offer a 5A current rating and 600V voltage rating. The polyester housing, rated UL94 V-0, provides a white color and natural insulation. Designed for through-hole and edge mounting, this lead-free, RoHS-compliant component operates between -40°C and 75°C.
Molex 09-48-1054 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 19.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
