12-position, single-row right-angle PCB receptacle with a 3.96mm pitch. Features female socket contacts made of bronze with tin and copper plating, rated for 5A and 250V. Through-hole mount design with a 11.4mm depth. Operating temperature range of 0°C to 75°C. Lead-free and RoHS compliant.
Molex 09-48-1124 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.