This 14-position rectangular connector features female contacts made of bronze with a gold plating. The contact post length is 3.05mm. It is available in a package quantity of 385. The connector is compliant with RoHS regulations and is part of the 41815 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-48-1145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 385 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.