Molex 09-48-2071 technical specifications.
| Number of Positions | 5 |
| Package Quantity | 847 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-2071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.