2-contact, 1-row female receptacle with a 3.96mm pitch and right-angle orientation. Features brass contacts with gold plating, a 5A current rating, and a 250V voltage rating. Designed for through-hole mounting with solder termination and a polarized lock. Operating temperature range is 0°C to 75°C, with a maximum DC voltage rating of 250.25kV. Housing is white and the component is RoHS compliant.
Molex 09-48-3025 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.