Molex 09-48-3031-P technical specifications.
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3031-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.