Five-position, single-row female socket connector with a 3.96mm pitch, designed for vertical PCB mounting via through-hole termination. Features brass contacts with gold plating, rated for 5A current and 250V voltage. Operates within a temperature range of 0°C to 75°C. Natural colored housing with white accents, constructed with lead-free and RoHS-compliant materials.
Molex 09-48-3054 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.