
This 7-position rectangular connector features a female socket contact type with a brass material and gold plating. It has a current rating of 5A and a voltage rating of 250V. The connector is designed for through-hole mounting and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is lead-free and RoHS compliant.
Molex 09-48-3074 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.