
2-position, 1-row, 3.96mm pitch vertical PCB receptacle connector. Features female socket contacts made of bronze with tin plating, rated for 5A current and 250V voltage. Designed for through-hole mounting with solder termination. Operating temperature range from 0°C to 75°C. Natural colored housing with white housing color. Lead-free and RoHS compliant.
Molex 09-48-4029 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-4029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
