
12-position, single-row receptacle header with a 3.96mm pitch, designed for top PCB mounting. Features female socket contacts made of bronze with tin and copper plating, rated for 5A current and 250V voltage. This straight, through-hole mount component operates between 0°C and 75°C, with a length of 47.45mm and depth of 11.92mm. The natural colored housing is white, lead-free, and RoHS compliant.
Molex 09-48-4128 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 47.45mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-4128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
