Molex 09-48-5035 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 11 |
| Package Quantity | 2079 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-5035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.