Molex 09-48-5154 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-5154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.