
Female receptacle connector featuring 2 contacts in a single row with a 3.96mm pitch. Designed for free-hanging, cable mounting with a straight orientation and crimp termination. This connector has a natural insulator color, beige housing, and a maximum operating temperature of 105°C. It is lead-free and RoHS compliant.
Molex 09-50-1021 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 9.06mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5195 |
| Termination | Crimp |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
