
4-contact, 1-row female receptacle connector with a 3.96mm pitch. Features a straight orientation, crimp termination, and a friction ramp for secure mating. Rated for 250V AC/250.25kV DC, with an operating temperature range of -40°C to 105°C. Housing is beige, insulator is natural, and the component is lead-free and RoHS compliant. Designed for free-hanging, cable mounting.
Molex 09-50-1041 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 16.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Crimp |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
