Molex 09-50-1083 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5196 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1083 to view detailed technical specifications.
No datasheet is available for this part.