
This 9-contact female crimp connector features a beige housing and a straight orientation. It is designed for use in applications with operating temperatures ranging from -40°C to 105°C. The connector is available in a package quantity of 500 units, packaged in a bag. It is compliant with RoHS regulations and is not radiation hardened.
Molex 09-50-1093 technical specifications.
| Contact Gender | Female |
| Depth | 16mm |
| Housing Color | Beige |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5196 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1093 to view detailed technical specifications.
No datasheet is available for this part.
