Molex 09-50-1101 technical specifications.
| Contact Gender | Female |
| Depth | 16mm |
| Gender | Receptacle |
| Length | 40.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5195 |
| Termination | Crimp |
| Weight | 0.097737oz |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.