5-contact, 1-row female header connector featuring a 3.96mm pitch and straight orientation. Rated for 7A maximum current and 250V AC, this connector utilizes crimp termination and offers a locking mechanism. Constructed with bronze and brass contacts and a natural, UL94 V-2 flammability rated insulator, it operates within a 0°C to 75°C temperature range and is RoHS compliant. Designed for free-hanging, cable mounting, this bulk-packaged component is lead-free.
Molex 09-50-3051 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.71mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
