Molex 09-50-3053 technical specifications.
| Contact Type | Socket |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2139 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.