
6-contact, single-row female receptacle with a 3.96mm pitch. Features straight, cable/PCB mount orientation and a crimp termination for socket contacts. Rated for 250V AC and 5A, with a natural nylon housing and a UL94 V-2 flammability rating. Approvals include UL and CSA, with RoHS compliance.
Molex 09-50-3061 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
