12-position, 1-row female receptacle connector with a 3.96mm pitch, designed for straight, free-hanging, cable mounting. Features a 5A current rating and 250V AC voltage rating, with crimp termination for bronze and brass contacts. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, operating between -40°C and 75°C. This RoHS compliant component is UL and CSA approved.
Molex 09-50-3121 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Current Rating | 5A |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 47.45mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.