16-circuit, 1-row, straight orientation female housing with a 3.96mm pitch. Features a friction ramp for secure mating and a free-hanging, cable mount design. Constructed from natural colored Nylon/Polyamide with a UL94 V-0 flammability rating. Rated for 250V AC, operating between 0°C and 75°C, and is RoHS compliant.
Molex 09-50-3161 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 63.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.