Molex 09-50-3181 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Depth | 15.88mm |
| Gender | Female |
| Length | 71.22mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2139 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.