Molex 09-50-3181-P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 09-50-3181-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.