Molex 09-50-3202 technical specifications.
| Contact Type | Socket |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2139 |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.