Molex 09-50-3221 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.