Molex 09-50-5105 technical specifications.
| Current Rating | 5A |
| Gender | Receptacle |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4338 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-5105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.