Molex 09-50-5245 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 48 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 4338 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-5245 to view detailed technical specifications.
No datasheet is available for this part.