This 48-position surface mount connector has a voltage rating of 250V and a current rating of 5A. It operates within a temperature range of 0°C to 75°C. The connector is packaged in bags of 250 units and is RoHS compliant. It has a pitch of 3.96mm and is part of the 4338 series.
Molex 09-50-6245 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 4338 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-6245 to view detailed technical specifications.
No datasheet is available for this part.