4-contact, 1-row female receptacle with 3.96mm pitch, designed for free-hanging, cable mounting. Features a straight orientation and crimp termination, supporting a max current rating of 7A and a max AC voltage rating of 250V. Constructed with bronze and brass contacts, a natural insulator, and a natural housing, this connector operates within a temperature range of 0°C to 75°C. It is UL and CSA approved, RoHS compliant, and rated UL94 V-2 for flammability.
Molex 09-50-7041 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-7041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.