
Female plug connector featuring 7 contacts in a single row with a 3.96mm pitch. This straight, free-hanging connector utilizes crimp termination for its bronze and brass contacts and offers a locking mechanism. Rated for 250V AC and operating temperatures from 0°C to 75°C, the natural colored housing is UL94 V-2 flammability rated and lead-free. Approvals include UL and CSA, with RoHS compliance.
Molex 09-50-7071 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-7071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
