Molex 09-50-7106 technical specifications.
| Contact Type | Socket |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2139 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-7106 to view detailed technical specifications.
No datasheet is available for this part.