
2-contact, 1-row female header connector with a 3.96mm pitch, designed for straight, free-hanging cable mounting. Features a PBT/Polyester body with a natural insulator color and a UL94 V-0 flammability rating. Rated for 7A maximum current and 250V AC maximum voltage, operating between 0°C and 75°C. This RoHS compliant component utilizes crimp termination and includes a locking feature.
Molex 09-50-8023 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.79mm |
| Material | Polyester |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.