
6-contact, 1-row female receptacle with a 3.96mm pitch, designed for straight, free-hanging cable mounting. Features brass contacts, a natural insulator, and a polarized locking mechanism. Rated for 7A maximum current and 250V AC, with an operating temperature range of 0°C to 75°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Molex 09-50-8061 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
