
9-contact, single-row, female board connector featuring a straight, free-hanging, cable mount orientation. This plug-style connector utilizes crimp termination and a locking mechanism, with a 3.96mm pitch. Constructed with PBT and polyester body materials, it offers a natural insulator color and operates within a temperature range of 0°C to 75°C, with a maximum voltage rating of 250V AC.
Molex 09-50-8093 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 36.53mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.