The 09-50-8100 is a 10-position female non-gendered receptacle connector with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a maximum voltage rating of 250V and is RoHS compliant. The connector is available in bulk packaging and features a crimp termination. It has a pitch of 3.96mm and is designed for free-hanging or cable mounting.
Molex 09-50-8100 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 40.49mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
