Molex 09-50-8111 technical specifications.
| Color | Natural |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 44.45mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.