
3-position, right-angle receptacle housing with a 3.96mm pitch. Features female socket contacts made of tin/copper plated bronze, rated for 5A and 250V. This white, through-hole mount component operates between 0°C and 75°C, with a depth of 11.4mm and length of 11.79mm. RoHS compliant and supplied in trays.
Molex 09-52-1036 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 11.79mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2079 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-1036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
