Right-angle, through-hole mounted header assembly featuring a 3.96mm pitch and 4 positions. This female socket connector offers a 5A current rating and 250V voltage rating, with bronze contacts plated in tin and copper. The white housing is constructed for a maximum operating temperature of 75°C and a minimum of 0°C, with solder termination.
Molex 09-52-1046 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 15.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3080 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-1046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.