Molex 09-52-1065 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1001 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
