Molex 09-52-1080 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 770 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-1080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.