Molex 09-52-1085 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 770 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-1085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.