
5-position, single-row, straight female socket strip connector with a 3.96mm pitch. Features brass contacts with tin plating, a 4.5A current rating, and a 250V voltage rating. Designed for through-hole mounting with solder termination. Operating temperature range is 0°C to 75°C. Housing color is white.
Molex 09-52-3052 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
