
5-position, single-row receptacle connector with a 3.96mm pitch. Features female socket contacts made of brass with tin plating for mating. Designed for through-hole mounting with a straight orientation and solder termination. Operates within a temperature range of -40°C to 80°C and has a voltage rating of 600V. The white nylon housing is UL94 V-2 flammability rated and the product is RoHS compliant.
Molex 09-52-3053 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1232 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 2145 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-3053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.