This female header connector features 6 contacts arranged in a single row with a 3.96mm pitch. Designed for straight, through-hole mounting, it offers a 4.5A current rating and a 250V voltage rating. The brass contacts are tin-plated for reliable conductivity. Constructed with a white housing, this lead-free and RoHS-compliant component operates within a temperature range of 0°C to 75°C.
Molex 09-52-3063 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 10.35mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.