
Right-angle PCB receptacle connector featuring 7 positions and 7 contacts. This female connector offers a 3.96mm pitch, 4.5A current rating, and 250V voltage rating. Constructed with brass contacts plated in tin, it mounts via through-hole termination with a 3.68mm contact post length. The white housing is lead-free and RoHS compliant.
Molex 09-52-3071 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.68mm |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-3071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.