Molex 09-52-3086 technical specifications.
| Contact Material | Brass |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | 2145 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 09-52-3086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.