Molex 09-52-3141 technical specifications.
| Contact Material | Brass |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 385 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-3141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.